The VI-200 Series DC/DC Converter is a board mount, full brick module with a maximum output current of 1.76A and a maximum power dissipation of 150W. It operates within a temperature range of -25°C to 85°C and features overvoltage protection, overcurrent protection, overtemperature protection, and short circuit protection. The module has a high efficiency of 90% and a maximum isolation voltage of 3kV. It is available in a bulk packaging option and is not RoHS compliant.
Vicor VI-BND-CV-S technical specifications.
| Package/Case | Full Brick |
| Efficiency | 90% |
| Features | OVP, OCP, OTP, SCP |
| Height | 0.52inch |
| Isolation Voltage | 3kV |
| Length | 4.6inch |
| Max Input Voltage | 76V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Output Current | 1.76A |
| Max Power Dissipation | 150W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | VI-200 |
| Voltage - Output 1 | 85V |
| Width | 1.8inch |
| RoHS | Not Compliant |
Download the complete datasheet for Vicor VI-BND-CV-S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.