The VI-BND-CX-F2 is a 90% efficient DC/DC converter with a maximum output current of 882mA and a maximum power dissipation of 75W. It features overvoltage protection, overcurrent protection, overtemperature protection, and short-circuit protection. This converter is available in a full brick package with a height of 1.05inch and a width of 1.86inch. It operates within a temperature range of -25°C to 85°C and has an isolation voltage of 3kV. The VI-BND-CX-F2 is a board mount DC/DC converter from Vicor's VI-200 series.
Vicor VI-BND-CX-F2 technical specifications.
| Package/Case | Full Brick |
| Efficiency | 90% |
| Features | OVP, OCP, OTP, SCP |
| Height | 1.05inch |
| Isolation Voltage | 3kV |
| Length | 4.6inch |
| Max Input Voltage | 76V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Output Current | 882mA |
| Max Power Dissipation | 75W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | VI-200 |
| Voltage - Output 1 | 85V |
| Width | 1.86inch |
| RoHS | Not Compliant |
Download the complete datasheet for Vicor VI-BND-CX-F2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.