The VI-200 Series DC/DC Converter from Vicor features 90% efficiency and is designed for through hole mount applications. It operates over a temperature range of -25°C to 85°C and has a maximum output current of 588mA. The converter has a maximum power dissipation of 50W and is isolated to 3kV. It is available in a full brick package with a height of 0.79inch, length of 4.6inch, and width of 1.86inch.
Checking distributor stock and pricing after the page loads.
| Package/Case | Full Brick |
| Efficiency | 90% |
| Features | OVP, OCP, OTP, SCP |
| Height | 0.79inch |
| Isolation Voltage | 3kV |
| Length | 4.6inch |
| Max Input Voltage | 76V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Output Current | 588mA |
| Max Power Dissipation | 50W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | VI-200 |
| Voltage - Output 1 | 85V |
| Width | 1.86inch |
| RoHS | Not Compliant |