The VI-BND-EW-F4 is a 100W DC/DC converter from Vicor, featuring a high efficiency of 88% and a wide input voltage range of 36V to 76V. It has a single output of 85V and a maximum output current of 1.18A. The converter is packaged in a full brick format, measuring 1.05inch in height, 4.6inch in length, and 1.86inch in width. It operates within a temperature range of -10°C to 85°C and is suitable for through hole mounting.
Checking distributor stock and pricing after the page loads.
Vicor VI-BND-EW-F4 technical specifications.
| Package/Case | Full Brick |
| Efficiency | 88% |
| Features | OVP, OCP, OTP, SCP |
| Height | 1.05inch |
| Isolation Voltage | 3kV |
| Length | 4.6inch |
| Max Input Voltage | 76V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -10°C |
| Max Output Current | 1.18A |
| Max Power Dissipation | 100W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | VI-200 |
| Voltage - Output 1 | 85V |
| Width | 1.86inch |
| RoHS | Not Compliant |