The VI-BND-EX-F1 is a DC/DC converter with an efficiency of 88% and a maximum output current of 882mA. It has a maximum power dissipation of 75W and is packaged in a full brick form factor. The device is designed for through hole mounting and has a maximum operating temperature range of -10°C to 85°C. It is not RoHS compliant and is part of the VI-200 series.
Vicor VI-BND-EX-F1 technical specifications.
| Package/Case | Full Brick |
| Efficiency | 88% |
| Features | OVP, OCP, OTP, SCP |
| Height | 0.79inch |
| Isolation Voltage | 3kV |
| Length | 4.6inch |
| Max Input Voltage | 76V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -10°C |
| Max Output Current | 882mA |
| Max Power Dissipation | 75W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | VI-200 |
| Voltage - Output 1 | 85V |
| Width | 1.86inch |
| RoHS | Not Compliant |
Download the complete datasheet for Vicor VI-BND-EX-F1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.