The VI-200 Series DC/DC Converter from Vicor features a high efficiency of 88% and is designed for use in a full brick package with through hole mount. It has a maximum operating temperature of 85°C and a minimum operating temperature of -10°C. The converter has a maximum output current of 588mA and a maximum power dissipation of 50W. It also features overvoltage protection, overcurrent protection, overtemperature protection, and short circuit protection. The converter is not RoHS compliant.
Vicor VI-BND-EY-F3 technical specifications.
| Package/Case | Full Brick |
| Efficiency | 88% |
| Features | OVP, OCP, OTP, SCP |
| Height | 0.79inch |
| Isolation Voltage | 3kV |
| Length | 4.6inch |
| Max Input Voltage | 76V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -10°C |
| Max Output Current | 588mA |
| Max Power Dissipation | 50W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | VI-200 |
| Voltage - Output 1 | 85V |
| Width | 1.86inch |
| RoHS | Not Compliant |
Download the complete datasheet for Vicor VI-BND-EY-F3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.