The VI-200 100W DC/DC converter is a board mount power supply with a single output voltage of 5.8V. It features high efficiency of 88% and provides 3kV isolation voltage. The converter operates within a temperature range of -10°C to 85°C and has a maximum power dissipation of 100W. It is available in a bulk packaging option and is part of the VI-200 series. The device also includes overvoltage protection, overcurrent protection, overtemperature protection, and short-circuit protection features.
Checking distributor stock and pricing after the page loads.
| Package/Case | Full Brick |
| Efficiency | 88% |
| Features | OVP, OCP, OTP, SCP |
| Isolation Voltage | 3kV |
| Max Input Voltage | 76V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -10°C |
| Max Output Current | 17.24A |
| Max Power Dissipation | 100W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Packaging | Bulk |
| Series | VI-200™ (100W) |
| Voltage - Output 1 | 5.8V |
| RoHS | Not Compliant |