The VI-BT4-MY-F4 is a DC/DC converter with a 48V output, 1.04A maximum output current, and 50W maximum power dissipation. It operates with 90% efficiency and features overvoltage protection, overcurrent protection, overtemperature protection, and short-circuit protection. The converter is packaged in a full brick package and is designed for through hole mounting. It has a maximum operating temperature of 85°C and a minimum operating temperature of -55°C. The VI-BT4-MY-F4 is not RoHS compliant.
Vicor VI-BT4-MY-F4 technical specifications.
| Package/Case | Full Brick |
| Efficiency | 90% |
| Features | OVP, OCP, OTP, SCP |
| Isolation Voltage | 3kV |
| Max Input Voltage | 160V |
| Min Input Voltage | 66V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 1.04A |
| Max Power Dissipation | 50W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | VI-200™ (50W) |
| Voltage - Output 1 | 48V |
| RoHS | Not Compliant |
Download the complete datasheet for Vicor VI-BT4-MY-F4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.