The VI-200 10V 75W DC/DC converter features 90% efficiency and 3kV isolation voltage. It operates over a temperature range of -25°C to 85°C and has a maximum power dissipation of 75W. The converter has one output and is available in a full brick package with through hole mounting. It also features overvoltage, overcurrent, overtemperature, and short circuit protection.
Vicor VI-BTM-CX technical specifications.
| Package/Case | Full Brick |
| Efficiency | 90% |
| Features | OVP, OCP, OTP, SCP |
| Isolation Voltage | 3kV |
| Max Input Voltage | 160V |
| Min Input Voltage | 66V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Output Current | 5A |
| Max Power Dissipation | 75W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Packaging | Bulk |
| Series | VI-200™ (75W) |
| Voltage - Output 1 | 10V |
| RoHS | Not Compliant |
Download the complete datasheet for Vicor VI-BTM-CX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.