The VI-200 10V 5A 75W Full Brick DC/DC Converter from Vicor features a high efficiency of 90% and provides overvoltage, overcurrent, overtemperature, and short-circuit protection. It operates within a temperature range of -25°C to 85°C and has a maximum input voltage of 160V and minimum input voltage of 66V. The converter is available in a full brick package with a through-hole mount and is not RoHS compliant.
Vicor VI-BTM-CX-F4 technical specifications.
| Package/Case | Full Brick |
| Efficiency | 90% |
| Features | OVP, OCP, OTP, SCP |
| Height | 1.05inch |
| Isolation Voltage | 3kV |
| Length | 4.6inch |
| Max Input Voltage | 160V |
| Min Input Voltage | 66V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Output Current | 5A |
| Max Power Dissipation | 75W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | VI-200 |
| Voltage - Output 1 | 10V |
| Width | 1.86inch |
| RoHS | Not Compliant |
Download the complete datasheet for Vicor VI-BTM-CX-F4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.