The VI-BTM-CY-F4 is a DC/DC converter with a single output of 10V and a maximum output current of 5A. It operates within a temperature range of -25°C to 85°C and has a maximum power dissipation of 50W. The converter is packaged in a full brick format and is available in bulk packaging. It features overvoltage protection, overcurrent protection, overtemperature protection, and short-circuit protection. The device is not RoHS compliant and is part of the VI-200 series.
Vicor VI-BTM-CY-F4 technical specifications.
| Package/Case | Full Brick |
| Efficiency | 90% |
| Features | OVP, OCP, OTP, SCP |
| Height | 1.05inch |
| Isolation Voltage | 3kV |
| Length | 4.6inch |
| Max Input Voltage | 160V |
| Min Input Voltage | 66V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Output Current | 5A |
| Max Power Dissipation | 50W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | VI-200 |
| Voltage - Output 1 | 10V |
| Width | 1.86inch |
| RoHS | Not Compliant |
Download the complete datasheet for Vicor VI-BTM-CY-F4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.