The VI-BWT-EX-S is a board mount DC/DC converter from Vicor with a package quantity of one and a packaging type of bulk. It features an efficiency of 88% and includes overvoltage protection, overcurrent protection, overtemperature protection, and short circuit protection. The converter operates between -10°C and 85°C and has a maximum power dissipation of 75W. It has a maximum output current of 11.54A and a maximum input voltage of 36V, with a minimum input voltage of 18V. The VI-BWT-EX-S is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Vicor VI-BWT-EX-S technical specifications.
| Package/Case | Full Brick |
| Efficiency | 88% |
| Features | OVP, OCP, OTP, SCP |
| Height | 0.52inch |
| Isolation Voltage | 3kV |
| Length | 4.6inch |
| Max Input Voltage | 36V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -10°C |
| Max Output Current | 11.54A |
| Max Power Dissipation | 75W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | VI-200 |
| Voltage - Output 1 | 6.5V |
| Width | 1.8inch |
| RoHS | Not Compliant |
No datasheet is available for this part.