This commercial extended DC/DC converter features a single output and operates over a wide input voltage range of 85 to 264V. It has a maximum operating temperature of 85°C and a minimum operating temperature of -10°C. The converter is packaged in a 9-pin configuration and is designed for board mount applications.
Sign in to ask questions about the Vicor VI-HAMD-EM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vicor VI-HAMD-EM technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 9 |
| Min Operating Temperature | -10 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDFM-P9 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Number of Outputs | 1 |
| Input Voltage-Max | 264 |
| Input Voltage-Min | 85 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Vicor VI-HAMD-EM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.