
Board mount DC-DC converter delivering 75W output power at 48V. Features a half brick package with through-hole mounting, measuring 2.28" L x 2.4" W x 0.5" H. Operates with an input voltage range of 10V to 20V, achieving 90% efficiency. Includes overcurrent protection (OCP) and short-circuit protection (SCP), with 3kV isolation. Suitable for operating temperatures from -25°C to 100°C.
Sign in to ask questions about the Vicor VI-J04-CX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vicor VI-J04-CX technical specifications.
| Package/Case | Half Brick |
| Efficiency | 90% |
| Features | OCP, SCP |
| Height | 0.5inch |
| Isolation | Isolated |
| Isolation Voltage | 3kV |
| Lead Free | Contains Lead |
| Length | 2.28inch |
| Max Input Voltage | 20V |
| Min Input Voltage | 10V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -25°C |
| Max Output Current | 1.56A |
| Max Power Dissipation | 75W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Power | 75W |
| Output Voltage | 48V |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | VI-J00 |
| Voltage - Output 1 | 48V |
| Width | 2.4inch |
| RoHS | Not Compliant |
Download the complete datasheet for Vicor VI-J04-CX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.