
The VI-J04-CX-F3 is a half brick DC/DC converter with a 48V output and 1.56A maximum output current. It operates with an efficiency of 90% and features overcurrent and short-circuit protection. The device is packaged in a through-hole mountable package and has a maximum operating temperature range of -25°C to 100°C. It is not RoHS compliant and is available in a bulk packaging configuration.
Checking distributor stock and pricing after the page loads.
| Package/Case | Half Brick |
| Efficiency | 90% |
| Features | OCP, SCP |
| Height | 0.79inch |
| Isolation Voltage | 3kV |
| Length | 2.28inch |
| Max Input Voltage | 20V |
| Min Input Voltage | 10V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -25°C |
| Max Output Current | 1.56A |
| Max Power Dissipation | 75W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | VI-J00 |
| Voltage - Output 1 | 48V |
| Width | 1.8inch |
| RoHS | Not Compliant |