
The VI-J04-CZ-S is a half brick DC/DC converter with a maximum output current of 521mA and a maximum power dissipation of 25W. It operates within a temperature range of -25°C to 100°C and features overcurrent protection and short-circuit protection. The converter is packaged in a through-hole mountable package with a width of 1.8inch and a length of 2.28inch. It has a maximum input voltage of 20V and a minimum input voltage of 10V.
Checking distributor stock and pricing after the page loads.
| Package/Case | Half Brick |
| Efficiency | 90% |
| Features | OCP, SCP |
| Height | 0.52inch |
| Isolation Voltage | 3kV |
| Length | 2.28inch |
| Max Input Voltage | 20V |
| Min Input Voltage | 10V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -25°C |
| Max Output Current | 521mA |
| Max Power Dissipation | 25W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | VI-J00 |
| Voltage - Output 1 | 48V |
| Width | 1.8inch |
| RoHS | Not Compliant |