The VI-J04-EX-F1 is a 48V 1.56A 75W DC/DC converter featuring 88% efficiency and over/short circuit protection. It operates over a temperature range of -10°C to 100°C and is available in a half brick package with through hole mounting. This non-RoHS compliant converter is part of the VI-J00 series and is suitable for use in board mount applications.
Checking distributor stock and pricing after the page loads.
| Package/Case | Half Brick |
| Efficiency | 88% |
| Features | OCP, SCP |
| Isolation Voltage | 3kV |
| Max Input Voltage | 20V |
| Min Input Voltage | 10V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -10°C |
| Max Output Current | 1.56A |
| Max Power Dissipation | 75W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | VI-J00™ (75W) |
| Voltage - Output 1 | 48V |
| RoHS | Not Compliant |