
The VI-J04-IX is a 48V DC/DC converter with a maximum output current of 1.56A and a maximum power dissipation of 75W. It features overcurrent protection and short-circuit protection, and operates within a temperature range of -40°C to 100°C. The converter is packaged in a half-brick form factor and is designed for through-hole mounting. It is not RoHS compliant.
Vicor VI-J04-IX technical specifications.
| Package/Case | Half Brick |
| Efficiency | 90% |
| Features | OCP, SCP |
| Isolation Voltage | 3kV |
| Max Input Voltage | 20V |
| Min Input Voltage | 10V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.56A |
| Max Power Dissipation | 75W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | VI-J00™ (75W) |
| Voltage - Output 1 | 48V |
| RoHS | Not Compliant |
Download the complete datasheet for Vicor VI-J04-IX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
