The VI-J04-IY-F4 is a 48V 50W DC/DC converter with a half brick package and through hole mount. It operates within a temperature range of -40°C to 100°C and features overcurrent protection and short circuit protection. The converter has a maximum input voltage of 20V and a maximum output current of 1.04A. It is not RoHS compliant and is part of the VI-J00 series.
Checking distributor stock and pricing after the page loads.
| Package/Case | Half Brick |
| Efficiency | 90% |
| Features | OCP, SCP |
| Isolation Voltage | 3kV |
| Max Input Voltage | 20V |
| Min Input Voltage | 10V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.04A |
| Max Power Dissipation | 50W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | VI-J00™ (50W) |
| Voltage - Output 1 | 48V |
| RoHS | Not Compliant |