The VI-J04-IZ-B1 is a half brick DC/DC converter from Vicor with a 48V output and 25W power dissipation. It operates with a minimum input voltage of 10V and a maximum input voltage of 20V, with an efficiency of 90%. The converter features overcurrent protection (OCP) and short-circuit protection (SCP), and is isolated to 3kV. It is suitable for operation in temperatures ranging from -40°C to 100°C, and is available in bulk packaging.
Checking distributor stock and pricing after the page loads.
| Package/Case | Half Brick |
| Efficiency | 90% |
| Features | OCP, SCP |
| Isolation Voltage | 3kV |
| Max Input Voltage | 20V |
| Min Input Voltage | 10V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 521mA |
| Max Power Dissipation | 25W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | VI-J00™ (25W) |
| Voltage - Output 1 | 48V |
| RoHS | Not Compliant |