The VI-J04-MY is a half brick DC/DC converter with a 48V output and 50W power dissipation. It features overcurrent protection and short-circuit protection, and operates with an efficiency of 90%. The converter has a maximum operating temperature of 100°C and a minimum operating temperature of -55°C. It is available in a bulk packaging option and is not RoHS compliant.
Vicor VI-J04-MY technical specifications.
| Package/Case | Half Brick |
| Efficiency | 90% |
| Features | OCP, SCP |
| Height | 0.5inch |
| Isolation Voltage | 3kV |
| Length | 2.28inch |
| Max Input Voltage | 20V |
| Min Input Voltage | 10V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 1.04A |
| Max Power Dissipation | 50W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | VI-J00 |
| Voltage - Output 1 | 48V |
| Width | 2.4inch |
| RoHS | Not Compliant |
Download the complete datasheet for Vicor VI-J04-MY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.