
50W DC-DC regulated power supply module, 36V output voltage, 1.39A max output current, 90% efficiency. This hybrid, isolated module features a half-brick package with through-hole mounting, measuring 2.28 x 2.4 x 0.5 inches. Operating from a 10V to 20V input, it provides 3kV isolation and includes overcurrent (OCP) and short-circuit protection (SCP). Rated for 50W maximum power dissipation, it operates between -25°C and 100°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vicor VI-J0J-CY datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Half Brick |
| Efficiency | 90% |
| Features | OCP, SCP |
| Height | 0.5inch |
| Isolation | Isolated |
| Isolation Voltage | 3kV |
| Lead Free | Contains Lead |
| Length | 2.28inch |
| Max Input Voltage | 20V |
| Min Input Voltage | 10V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -25°C |
| Max Output Current | 1.39A |
| Max Power Dissipation | 50W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Power | 50W |
| Output Voltage | 36V |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | VI-J00 |
| Voltage - Output 1 | 36V |
| Width | 2.4inch |
| RoHS | Not Compliant |
Download the complete datasheet for Vicor VI-J0J-CY to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
