
The VI-J0L-CX-F4 is a half brick DC/DC converter from Vicor, offering 90% efficiency and a maximum power dissipation of 75W. It has a single output voltage of 28V and a maximum output current of 2.68A. The converter operates within a temperature range of -25°C to 100°C and is available in a through hole mount package. It features overcurrent protection (OCP) and short circuit protection (SCP), with an isolation voltage of 3kV.
Checking distributor stock and pricing after the page loads.
| Package/Case | Half Brick |
| Efficiency | 90% |
| Features | OCP, SCP |
| Height | 1.04inch |
| Isolation Voltage | 3kV |
| Length | 2.28inch |
| Max Input Voltage | 20V |
| Min Input Voltage | 10V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -25°C |
| Max Output Current | 2.68A |
| Max Power Dissipation | 75W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | VI-J00 |
| Voltage - Output 1 | 28V |
| Width | 1.86inch |
| RoHS | Not Compliant |