The VI-J13-EW-S is a DC/DC converter with a half brick package and through hole mount. It operates within a temperature range of -10°C to 100°C and has a maximum power dissipation of 100W. The converter features overcurrent protection and short circuit protection, and is isolated to 3kV. It has a maximum output current of 4.17A and a maximum input voltage of 32V, with a minimum input voltage of 21V. The VI-J13-EW-S is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Package/Case | Half Brick |
| Efficiency | 88% |
| Features | OCP, SCP |
| Height | 0.52inch |
| Isolation Voltage | 3kV |
| Length | 2.28inch |
| Max Input Voltage | 32V |
| Min Input Voltage | 21V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -10°C |
| Max Output Current | 4.17A |
| Max Power Dissipation | 100W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | VI-J00 |
| Voltage - Output 1 | 24V |
| Width | 1.8inch |
| RoHS | Not Compliant |