The VI-J14-CX-F1 is a half-brick DC/DC converter with 90% efficiency, featuring overcurrent protection and short-circuit protection. It operates within a temperature range of -25°C to 100°C and has a maximum output current of 1.56A. The converter is packaged in a through-hole mountable package with dimensions of 0.79inch in height, 2.28inch in length, and 1.86inch in width. It is designed for use with a maximum input voltage of 32V and a minimum input voltage of 21V, and is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vicor VI-J14-CX-F1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Half Brick |
| Efficiency | 90% |
| Features | OCP, SCP |
| Height | 0.79inch |
| Isolation Voltage | 3kV |
| Length | 2.28inch |
| Max Input Voltage | 32V |
| Min Input Voltage | 21V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -25°C |
| Max Output Current | 1.56A |
| Max Power Dissipation | 75W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | VI-J00 |
| Voltage - Output 1 | 48V |
| Width | 1.86inch |
| RoHS | Not Compliant |
Download the complete datasheet for Vicor VI-J14-CX-F1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.