
The VI-J14-IW-F1 is a half brick DC/DC converter from Vicor with a maximum output current of 2.08A and a maximum output voltage of 48V. It operates with a high efficiency of 90% and features overcurrent protection (OCP) and short-circuit protection (SCP). The converter has a maximum power dissipation of 100W and is isolated to 3kV. It is available in a through-hole package and has a operating temperature range of -40°C to 100°C.
Vicor VI-J14-IW-F1 technical specifications.
| Package/Case | Half Brick |
| Efficiency | 90% |
| Features | OCP, SCP |
| Height | 0.79inch |
| Isolation Voltage | 3kV |
| Length | 2.28inch |
| Max Input Voltage | 32V |
| Min Input Voltage | 21V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2.08A |
| Max Power Dissipation | 100W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | VI-J00 |
| Voltage - Output 1 | 48V |
| Width | 1.86inch |
| RoHS | Not Compliant |
Download the complete datasheet for Vicor VI-J14-IW-F1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.