The VI-J22-IX-F2 is a 15V 5A DC/DC converter with 90% efficiency and features overcurrent protection and short-circuit protection. It has a maximum input voltage of 56V and a minimum input voltage of 21V. The converter is designed for operation in temperatures ranging from -40°C to 100°C and has a maximum power dissipation of 75W. It is available in a half brick package with through hole mounting and is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Package/Case | Half Brick |
| Efficiency | 90% |
| Features | OCP, SCP |
| Isolation Voltage | 3kV |
| Max Input Voltage | 56V |
| Min Input Voltage | 21V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 5A |
| Max Power Dissipation | 75W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | VI-J00™ (75W) |
| Voltage - Output 1 | 15V |
| RoHS | Not Compliant |