The VI-J22-IY-F3 is a half brick DC/DC converter with a maximum output current of 3.33A and a maximum power dissipation of 50W. It operates with a minimum input voltage of 21V and a maximum input voltage of 56V, and features overcurrent protection and short-circuit protection. The converter is designed for through hole mounting and has a maximum operating temperature of 100°C and a minimum operating temperature of -40°C. It is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Package/Case | Half Brick |
| Efficiency | 90% |
| Features | OCP, SCP |
| Isolation Voltage | 3kV |
| Max Input Voltage | 56V |
| Min Input Voltage | 21V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3.33A |
| Max Power Dissipation | 50W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | VI-J00™ (50W) |
| Voltage - Output 1 | 15V |
| RoHS | Not Compliant |