The VI-J22-MZ-F2 is a half brick DC/DC converter with a maximum output current of 1.67A and a maximum power dissipation of 25W. It operates within a temperature range of -55°C to 100°C and has a maximum input voltage of 56V and a minimum input voltage of 21V. The converter features overcurrent protection (OCP) and short-circuit protection (SCP) and has a high efficiency of 90%. It is not RoHS compliant and is packaged in bulk.
Vicor VI-J22-MZ-F2 technical specifications.
| Package/Case | Half Brick |
| Efficiency | 90% |
| Features | OCP, SCP |
| Height | 1.04inch |
| Isolation Voltage | 3kV |
| Length | 2.28inch |
| Max Input Voltage | 56V |
| Min Input Voltage | 21V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 1.67A |
| Max Power Dissipation | 25W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | VI-J00 |
| Voltage - Output 1 | 15V |
| Width | 1.86inch |
| RoHS | Not Compliant |
No datasheet is available for this part.