The VI-J2R-IZ-B1 is a half brick DC/DC converter with a 7.5V output and 25W power dissipation. It operates within a temperature range of -40°C to 100°C and features overcurrent protection and short-circuit protection. The converter is packaged in a bulk quantity and is not RoHS compliant. It has a high efficiency of 90% and a maximum input voltage of 56V, with a minimum input voltage of 21V.
Vicor VI-J2R-IZ-B1 technical specifications.
| Package/Case | Half Brick |
| Efficiency | 90% |
| Features | OCP, SCP |
| Height | 1.08inch |
| Isolation Voltage | 3kV |
| Length | 2.36inch |
| Max Input Voltage | 56V |
| Min Input Voltage | 21V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3.33A |
| Max Power Dissipation | 25W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | VI-J00 |
| Voltage - Output 1 | 7.5V |
| Width | 2.28inch |
| RoHS | Not Compliant |
Download the complete datasheet for Vicor VI-J2R-IZ-B1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.