The VI-J2V-IZ is a 25W half brick DC/DC converter from Vicor, offering 90% efficiency and featuring overcurrent protection and short-circuit protection. It has a maximum input voltage of 56V and a minimum input voltage of 21V, with a maximum operating temperature of 100°C and a minimum operating temperature of -40°C. The converter has a maximum output current of 4.31A and a maximum power dissipation of 25W, and is available in a through-hole package.
Checking distributor stock and pricing after the page loads.
| Package/Case | Half Brick |
| Efficiency | 90% |
| Features | OCP, SCP |
| Isolation Voltage | 3kV |
| Max Input Voltage | 56V |
| Min Input Voltage | 21V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 4.31A |
| Max Power Dissipation | 25W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | VI-J00™ (25W) |
| Voltage - Output 1 | 5.8V |
| RoHS | Not Compliant |