
The VI-J30-EY-S is a half brick DC/DC converter with a 5V output, capable of delivering up to 10A of current and 50W of power. It operates within a temperature range of -10°C to 100°C and features overcurrent protection and short-circuit protection. The converter is packaged in a bulk quantity and is not RoHS compliant. It measures 2.28 inches in length, 1.8 inches in width, and 0.52 inches in height, making it suitable for through hole mounting.
Sign in to ask questions about the Vicor VI-J30-EY-S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vicor VI-J30-EY-S technical specifications.
| Package/Case | Half Brick |
| Efficiency | 88% |
| Features | OCP, SCP |
| Height | 0.52inch |
| Isolation Voltage | 3kV |
| Length | 2.28inch |
| Max Input Voltage | 60V |
| Min Input Voltage | 42V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -10°C |
| Max Output Current | 10A |
| Max Power Dissipation | 50W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | VI-J00 |
| Voltage - Output 1 | 5V |
| Width | 1.8inch |
| RoHS | Not Compliant |
Download the complete datasheet for Vicor VI-J30-EY-S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
