The VI-J3J-CX-S is a 36V 2.08A 75W DC/DC converter packaged in a half brick format with through hole mounting. It operates over a temperature range of -25°C to 100°C and features overcurrent protection and short circuit protection. The converter is not RoHS compliant and is part of the VI-J00 series. It has an efficiency of 90% and an isolation voltage of 3kV.
Checking distributor stock and pricing after the page loads.
| Package/Case | Half Brick |
| Efficiency | 90% |
| Features | OCP, SCP |
| Isolation Voltage | 3kV |
| Max Input Voltage | 60V |
| Min Input Voltage | 42V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -25°C |
| Max Output Current | 2.08A |
| Max Power Dissipation | 75W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | VI-J00™ (75W) |
| Voltage - Output 1 | 36V |
| RoHS | Not Compliant |