
The VI-J3J-CY-F3 is a 50W DC/DC converter with a 36V output voltage, packaged in a half brick format for through hole mounting. It operates with an efficiency of 90% and features overcurrent protection and short circuit protection. The converter has an isolation voltage of 3kV and can withstand a maximum operating temperature of 100°C and a minimum operating temperature of -25°C. It is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vicor VI-J3J-CY-F3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Half Brick |
| Efficiency | 90% |
| Features | OCP, SCP |
| Isolation Voltage | 3kV |
| Max Input Voltage | 60V |
| Min Input Voltage | 42V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -25°C |
| Max Output Current | 1.39A |
| Max Power Dissipation | 50W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | VI-J00™ (50W) |
| Voltage - Output 1 | 36V |
| RoHS | Not Compliant |
Download the complete datasheet for Vicor VI-J3J-CY-F3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.