The VI-J3J-EW-F3 is a half-brick DC/DC converter from Vicor, featuring a through hole package and isolated output. It operates within a temperature range of -10 to 100 degrees Celsius and provides a maximum output power of 100W. The converter has a minimum input voltage of 42V and a maximum input voltage of 60V, with an output voltage of 36V. It has a seated plane height of 12.7mm and a package height of 12.7mm, with a package length of 61mm and a package width of 57.9mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vicor VI-J3J-EW-F3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Basic Package Type | Through Hole |
| Package Family Name | Brick |
| Package/Case | Half-Brick |
| Package Description | Half Brick Package |
| Lead Shape | Through Hole |
| Pin Count | 9 |
| PCB | 9 |
| Package Length (mm) | 61 |
| Package Width (mm) | 57.9 |
| Package Height (mm) | 12.7 |
| Seated Plane Height (mm) | 12.7 |
| Mounting | Through Hole |
| Isolation | Isolated |
| Type | Step Down |
| Number of Outputs | 1 |
| Minimum Input Voltage | 42V |
| Output Voltage | 36V |
| Maximum Input Voltage | 60V |
| Maximum Output Power | 100W |
| Minimum Isolation Voltage | 3000Vrms |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 100°C |
| Cage Code | 67131 |
| EU RoHS | No |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vicor VI-J3J-EW-F3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.