The VI-J3J-EX-S is a 36V 75W DC/DC converter in a half brick package, suitable for through hole mounting. It features overcurrent and short circuit protection and operates with an efficiency of 88%. The converter has a maximum operating temperature of 100°C and a minimum operating temperature of -10°C. It is not RoHS compliant and is part of the VI-J00 series. The output voltage is 36V and the maximum output current is 2.08A.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vicor VI-J3J-EX-S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Half Brick |
| Efficiency | 88% |
| Features | OCP, SCP |
| Isolation Voltage | 3kV |
| Max Input Voltage | 60V |
| Min Input Voltage | 42V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -10°C |
| Max Output Current | 2.08A |
| Max Power Dissipation | 75W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | VI-J00™ (75W) |
| Voltage - Output 1 | 36V |
| RoHS | Not Compliant |
Download the complete datasheet for Vicor VI-J3J-EX-S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.