The VI-J3J-EZ is a 36V 25W DC/DC converter with overcurrent protection (OCP) and short-circuit protection (SCP). It features an efficiency of 88% and operates with a maximum input voltage of 60V and a minimum input voltage of 42V. The converter is packaged in a half brick format and is designed for through-hole mounting. It has a maximum operating temperature of 100°C and a minimum operating temperature of -10°C. The VI-J3J-EZ is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Package/Case | Half Brick |
| Efficiency | 88% |
| Features | OCP, SCP |
| Isolation Voltage | 3kV |
| Max Input Voltage | 60V |
| Min Input Voltage | 42V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -10°C |
| Max Output Current | 694mA |
| Max Power Dissipation | 25W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | VI-J00™ (25W) |
| Voltage - Output 1 | 36V |
| RoHS | Not Compliant |