The VI-J3J-IY-S is a 36V output, 50W DC/DC converter with a half brick package and through hole mount. It features 90% efficiency, overcurrent protection, and short-circuit protection. The converter operates over a temperature range of -40°C to 100°C and is not RoHS compliant. It has a maximum input voltage of 60V and a maximum output current of 1.39A.
Checking distributor stock and pricing after the page loads.
| Package/Case | Half Brick |
| Efficiency | 90% |
| Features | OCP, SCP |
| Isolation Voltage | 3kV |
| Max Input Voltage | 60V |
| Min Input Voltage | 42V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.39A |
| Max Power Dissipation | 50W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | VI-J00™ (50W) |
| Voltage - Output 1 | 36V |
| RoHS | Not Compliant |