The VI-J3J-MZ-F1 is a 36V DC/DC converter with an efficiency of 90%. It features overcurrent protection (OCP) and short-circuit protection (SCP). The converter has a maximum output current of 694mA and a maximum power dissipation of 25W. It operates within a temperature range of -55°C to 100°C and is available in a half brick package with through hole mount. The VI-J3J-MZ-F1 is not RoHS compliant.
Vicor VI-J3J-MZ-F1 technical specifications.
| Package/Case | Half Brick |
| Efficiency | 90% |
| Features | OCP, SCP |
| Isolation Voltage | 3kV |
| Max Input Voltage | 60V |
| Min Input Voltage | 42V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 694mA |
| Max Power Dissipation | 25W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | VI-J00™ (25W) |
| Voltage - Output 1 | 36V |
| RoHS | Not Compliant |
Download the complete datasheet for Vicor VI-J3J-MZ-F1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.