
The VI-J3M-EX-F2 is a half brick DC/DC converter with an efficiency of 88% and features overcurrent and short-circuit protection. It operates at a maximum input voltage of 60V and a minimum input voltage of 42V, with a maximum output current of 7.5A. The converter is designed for through hole mounting and has a maximum operating temperature of 100°C and a minimum operating temperature of -10°C. It is not RoHS compliant and is part of the VI-J00 series.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vicor VI-J3M-EX-F2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Half Brick |
| Efficiency | 88% |
| Features | OCP, SCP |
| Isolation Voltage | 3kV |
| Max Input Voltage | 60V |
| Min Input Voltage | 42V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -10°C |
| Max Output Current | 7.5A |
| Max Power Dissipation | 75W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | VI-J00™ (75W) |
| Voltage - Output 1 | 10V |
| RoHS | Not Compliant |
Download the complete datasheet for Vicor VI-J3M-EX-F2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
