The VI-J3V-CX-S is a 60V DC/DC converter with 90% efficiency, packaged in a Half Brick case and mounted through a hole. It features overcurrent protection and short-circuit protection, with an isolation voltage of 3kV. The converter operates between -25°C and 100°C, with a maximum output current of 12.93A and a maximum power dissipation of 75W. It is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Package/Case | Half Brick |
| Efficiency | 90% |
| Features | OCP, SCP |
| Isolation Voltage | 3kV |
| Max Input Voltage | 60V |
| Min Input Voltage | 42V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -25°C |
| Max Output Current | 12.93A |
| Max Power Dissipation | 75W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | VI-J00™ (75W) |
| Voltage - Output 1 | 5.8V |
| RoHS | Not Compliant |