The VI-J3V-EX-F2 is a 60V 12.93A 75W DC/DC converter packaged in a half brick format with through hole mounting. It features 88% efficiency, overcurrent protection, and short circuit protection. The converter operates within a temperature range of -10°C to 100°C and is not RoHS compliant. It has a single output voltage of 5.8V and is part of the VI-J00 series.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vicor VI-J3V-EX-F2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Half Brick |
| Efficiency | 88% |
| Features | OCP, SCP |
| Isolation Voltage | 3kV |
| Max Input Voltage | 60V |
| Min Input Voltage | 42V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -10°C |
| Max Output Current | 12.93A |
| Max Power Dissipation | 75W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | VI-J00™ (75W) |
| Voltage - Output 1 | 5.8V |
| RoHS | Not Compliant |
Download the complete datasheet for Vicor VI-J3V-EX-F2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.