The VI-J40-CZ-S is a 5V DC/DC converter with an efficiency of 90% and a maximum output current of 5A. It features overcurrent protection (OCP) and short-circuit protection (SCP). The converter is packaged in a half brick format and is mounted through a hole. It operates over a temperature range of -25°C to 100°C and has a maximum power dissipation of 25W. The VI-J40-CZ-S is not RoHS compliant.
Vicor VI-J40-CZ-S technical specifications.
| Package/Case | Half Brick |
| Efficiency | 90% |
| Features | OCP, SCP |
| Height | 0.52inch |
| Isolation Voltage | 3kV |
| Length | 2.28inch |
| Max Input Voltage | 100V |
| Min Input Voltage | 55V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -25°C |
| Max Output Current | 5A |
| Max Power Dissipation | 25W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | VI-J00 |
| Voltage - Output 1 | 5V |
| Width | 1.8inch |
| RoHS | Not Compliant |
Download the complete datasheet for Vicor VI-J40-CZ-S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.