
50W DC-DC regulated power supply module, board mountable in a half-brick package. Features a single 12V output with a maximum output current of 4.17A. Operates with an input voltage range of 55V to 100V and achieves 90% efficiency. This isolated converter offers 3kV isolation voltage and includes overcurrent (OCP) and short-circuit protection (SCP). Designed for through-hole mounting, it has dimensions of 2.28" L x 2.4" W x 0.5" H and operates within a temperature range of -25°C to 100°C.
Vicor VI-J41-CY technical specifications.
| Package/Case | Half Brick |
| Efficiency | 90% |
| Features | OCP, SCP |
| Height | 0.5inch |
| Isolation | Isolated |
| Isolation Voltage | 3kV |
| Lead Free | Contains Lead |
| Length | 2.28inch |
| Max Input Voltage | 100V |
| Min Input Voltage | 55V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -25°C |
| Max Output Current | 4.17A |
| Max Power Dissipation | 50W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Power | 50W |
| Output Voltage | 12V |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | VI-J00 |
| Voltage - Output 1 | 12V |
| Width | 2.4inch |
| RoHS | Not Compliant |
Download the complete datasheet for Vicor VI-J41-CY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.