The VI-J41-MY is a half-brick DC/DC converter with a 90% efficiency rating and features overcurrent and short-circuit protection. It operates within a temperature range of -55°C to 100°C and has a maximum power dissipation of 50W. The converter is available in a through-hole package and is not RoHS compliant. It has a single output of 12V and a maximum output current of 4.17A.
Vicor VI-J41-MY technical specifications.
| Package/Case | Half Brick |
| Efficiency | 90% |
| Features | OCP, SCP |
| Height | 0.5inch |
| Isolation Voltage | 3kV |
| Length | 2.28inch |
| Max Input Voltage | 100V |
| Min Input Voltage | 55V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 4.17A |
| Max Power Dissipation | 50W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | VI-J00 |
| Voltage - Output 1 | 12V |
| Width | 2.4inch |
| RoHS | Not Compliant |
No datasheet is available for this part.