The VI-J4V-CZ-F1 is a half brick DC/DC converter from Vicor with a maximum input voltage of 100V and a minimum input voltage of 55V. It operates with an efficiency of 90% and has a maximum power dissipation of 25W. The converter is designed for through hole mounting and has a maximum operating temperature of 100°C and a minimum operating temperature of -25°C. It features overcurrent protection (OCP) and short circuit protection (SCP).
Checking distributor stock and pricing after the page loads.
| Package/Case | Half Brick |
| Efficiency | 90% |
| Features | OCP, SCP |
| Height | 0.79inch |
| Isolation Voltage | 3kV |
| Length | 2.28inch |
| Max Input Voltage | 100V |
| Min Input Voltage | 55V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -25°C |
| Max Output Current | 4.31A |
| Max Power Dissipation | 25W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | VI-J00 |
| Voltage - Output 1 | 5.8V |
| Width | 1.86inch |
| RoHS | Not Compliant |