
Board mount DC-DC converter delivering 25W output power at 5V. Features 5A max output current, 90% efficiency, and a half-brick package with through-hole mounting. Operates with input voltages from 100V to 200V, offering 3kV isolation. Includes overcurrent (OCP) and short-circuit protection (SCP), with a wide operating temperature range of -25°C to 100°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vicor VI-J50-CZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Half Brick |
| Efficiency | 90% |
| Features | OCP, SCP |
| Height | 0.5inch |
| Isolation | Isolated |
| Isolation Voltage | 3kV |
| Lead Free | Lead Free |
| Length | 2.28inch |
| Max Input Voltage | 200V |
| Min Input Voltage | 100V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -25°C |
| Max Output Current | 5A |
| Max Power Dissipation | 25W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Power | 25W |
| Output Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | VI-J00 |
| Voltage - Output 1 | 5V |
| Width | 2.4inch |
| RoHS | Not Compliant |
Download the complete datasheet for Vicor VI-J50-CZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
