The VI-J51-CW-F2 is a 100W half brick DC/DC converter from Vicor with an efficiency of 90%. It features overcurrent protection (OCP) and short-circuit protection (SCP), and has an isolation voltage of 3kV. The converter operates within a temperature range of -25°C to 100°C and is available in bulk packaging. However, it is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Package/Case | Half Brick |
| Efficiency | 90% |
| Features | OCP, SCP |
| Isolation Voltage | 3kV |
| Max Input Voltage | 200V |
| Min Input Voltage | 100V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -25°C |
| Max Output Current | 8.33A |
| Max Power Dissipation | 100W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | VI-J00™ (100W) |
| Voltage - Output 1 | 12V |
| RoHS | Not Compliant |