The Vicor VI-J5F-IY-F2 is a half brick DC/DC converter with a maximum output current of 694mA and a maximum output voltage of 72V. It operates with a minimum input voltage of 100V and a maximum input voltage of 200V, and has a maximum power dissipation of 50W. The converter features overcurrent protection (OCP) and short-circuit protection (SCP), and is designed for through-hole mounting. It has a operating temperature range of -40°C to 100°C and is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Package/Case | Half Brick |
| Efficiency | 90% |
| Features | OCP, SCP |
| Height | 1.04inch |
| Isolation Voltage | 3kV |
| Length | 2.28inch |
| Max Input Voltage | 200V |
| Min Input Voltage | 100V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 694mA |
| Max Power Dissipation | 50W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | VI-J00 |
| Voltage - Output 1 | 72V |
| Width | 1.86inch |
| RoHS | Not Compliant |