The VI-J60-EY-F2 is a half brick DC/DC converter with an efficiency of 88%. It features overcurrent protection (OCP) and short-circuit protection (SCP). The converter has a maximum input voltage of 400V and a minimum input voltage of 200V. It operates within a temperature range of -10°C to 100°C and has a maximum output current of 10A. The device is available in a through-hole package with a half brick case and measures 2.28inch in length, 1.86inch in width, and 1.04inch in height.
Checking distributor stock and pricing after the page loads.
| Package/Case | Half Brick |
| Efficiency | 88% |
| Features | OCP, SCP |
| Height | 1.04inch |
| Isolation Voltage | 3kV |
| Length | 2.28inch |
| Max Input Voltage | 400V |
| Min Input Voltage | 200V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -10°C |
| Max Output Current | 10A |
| Max Power Dissipation | 50W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | VI-J00 |
| Voltage - Output 1 | 5V |
| Width | 1.86inch |
| RoHS | Not Compliant |